Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerHARTING
Manufacturer Part No19590200102
Order Code4756035
Product RangeHARTING ICC Series
Your Part Number
25 In Stock
Need more?
25 Delivery in 4-5 Business Days(US stock)
| Quantity | Price |
|---|---|
| 1+ | RM98.800 |
| 10+ | RM97.350 |
| 25+ | RM95.690 |
| 100+ | RM93.270 |
| 250+ | RM90.900 |
Price for:Each
Minimum: 1
Multiple: 1
RM98.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerHARTING
Manufacturer Part No19590200102
Order Code4756035
Product RangeHARTING ICC Series
Product RangeHARTING ICC Series
Heavy Duty Connector TypeInsert
No. of Contacts1 Contact
Rectangular Shell Size20
Heavy Duty Contact TypeCrimp Socket - Contacts Not Supplied
Current Rating400A
SVHCNo SVHC (17-Dec-2015)
Technical Specifications
Product Range
HARTING ICC Series
No. of Contacts
1 Contact
Gender
Receptacle
Current Rating
400A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
20
Heavy Duty Contact Type
Crimp Socket - Contacts Not Supplied
SVHC
No SVHC (17-Dec-2015)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015558