You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
G125-MS13405M3P
Pin Header, Wire-to-Board, 1.25 mm, 2 Rows, 34 Contacts, Surface Mount, Gecko SL G125 Series
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- G125-MS13405M3P
- Order Code:
- 2965747
- Product Range
- Gecko SL G125 Series
- Technical Datasheet:
- G125-MS13405M3P Datasheet
Product Range Selector (Gecko SL G125 Series)
See all from this product rangeProduct Overview
- With Reverse Fix floating hex socket head fixings
- 2A per contact (all electrically loaded; 2.8A per individual contact)
- 4-finger Patented* contact design to maintain electrical contact through high vibration and shock
- Improved operating temperature range: -65°C to +150°C
- 1,000 Mating cycles durability
- Low outgassing properties - 0.68% TML, 0.01% CVCM, 0.26 WVR (Water Vapour Recovered)
- Keyway Polarisation Points - 3 polarising points on each component prevent mis-mating
- No.1 Position identified, Potting Wall Housings are clearly marked with identifier for fast visual inspection
Applications
Agriculture, Automation & Process Control, Automotive, Avionics, Industrial, Renewable Energy, Robotics, Telecommunications
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1.25mm
- :
- 2Rows
- :
- 34Contacts
- :
- Surface Mount
- :
- Gecko SL G125 Series
- :
- Shrouded
- :
- Phosphor Bronze
- :
- Gold Plated Contacts
Technical Docs (5)
Available for back order
More stock available to supplier lead times which is approximately 8/2/21
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM96.29 | |
10+ | RM86.90 | |
100+ | RM75.46 | |
500+ | RM69.22 | |
1000+ | RM67.66 |
Pricing is unavailable. Please contact customer services.