You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
M80-4005042
PCB Receptacle, Board-to-Board, Wire-to-Board, 2 mm, 2 Rows, 50 Contacts, Through Hole Mount
- Manufacturer:
- HARWIN HARWIN
- Manufacturer Part No:
- M80-4005042
- Order Code:
- 1144531
- Product Range
- Datamate J-Tek M80-4 Series
- Technical Datasheet:
- M80-4005042 Datasheet
Product Range Selector (Datamate J-Tek M80-4 Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Board-to-Board, Wire-to-Board
- :
- 2mm
- :
- 2Rows
- :
- 50Contacts
- :
- Through Hole Mount
- :
- Datamate J-Tek M80-4 Series
- :
- Beryllium Copper
- :
- Gold Plated Contacts
Technical Docs (3)
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM97.45 | |
10+ | RM90.51 | |
100+ | RM69.62 | |
500+ | RM63.59 | |
1000+ | RM60.35 |
Pricing is unavailable. Please contact customer services.