Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerHARWIN
Manufacturer Part NoP19-0121.
Order Code9960155
Connector TypeSpring Probe
Centreline Spacing1.9mm
Connector Tip Style-
Current Rating3A
Overall Length16.35mm
Spring Force Initial90g
Spring Force Working Travel128g
Product Range-
SVHCLead (21-Jan-2025)
Alternatives for P19-0121.
1 Product Found
Product Overview
- Two piece spring probe
- 1.90mm minimum pitch and spear head
- Gold finish on probe head and body
- Use with receptacle / sleeve S19-501
Technical Specifications
Connector Type
Spring Probe
Connector Tip Style
-
Overall Length
16.35mm
Spring Force Working Travel
128g
SVHC
Lead (21-Jan-2025)
Centreline Spacing
1.9mm
Current Rating
3A
Spring Force Initial
90g
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105