You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

S9101-46R - 

Connector Accessory, Surface Mount, Contact Clip, M20 Series Connectors, M20 Series

S9101-46R - Connector Accessory, Surface Mount, Contact Clip, M20 Series Connectors, M20 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HARWIN HARWIN
Manufacturer Part No:
S9101-46R
Order Code:
2210348
Product Range
M20 Series
Technical Datasheet:
S9101-46R   Datasheet
See all Technical Docs

Product Overview

The S9101-46R is a single-piece surface mount PCB Socket with 100% tin over nickel-plated phosphor bronze contact. It is suitable for mating pins (diameter 1.1 to 1.8 or 1.1 to 1.4mm square).
  • SMT product is pick and place-able using standard assembly machines
  • 9A Current rating
  • 260°C for 10 seconds Maximum soldering temperature
  • -40 to 105°C Operating temperature range

Applications

Industrial

Product Information

:
Contact Clip
:
M20 Series Connectors
:
M20 Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,535 In stock

2,535 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/25/19

RM0.889

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM0.889
 
100+ RM0.731
 
500+ RM0.70
 
800+ RM0.572
 
2400+ RM0.511
 
9600+ RM0.476