You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
391-90002
Heat Gun, Cordless/Portable, Piezo Ignition, 700°C, with Protective Spring, 2 Nozzles, Gas Cartridge
- Manufacturer:
- HELLERMANNTYTON HELLERMANNTYTON
- Manufacturer Part No:
- 391-90002
- Order Code:
- 2671919
- Also Known As:
- E4500-BK
- Technical Datasheet:
- 391-90002 Datasheet
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- -
- :
- -
- :
- 700°C
- :
- -
- :
- -
Technical Docs (1)
Product Overview
- Cordless hot air gun works with supplied gas cartridge
- Does not need any power supply
- Suitable for outdoor use
- Allows precise working in any position even in restricted spaces
- Can be operated on its stand for hands free use
- Lightweight, easy to operate with Piezo ignition
- Continuously variable air flow control
- Operating time of gas cartridige: approx. 1.5 hours
- Operating temperature range +400°C to +700°C
Also Known As
1 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 5/17/21
Hazardous Item
There maybe additional transit time and delivery charges. Delivery of other items on your order will be unaffected. Contact customer care for more info.
Pricing is unavailable. Please contact customer services.
- Price for:
- Each