You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

DF33C-3P-3.3DSA(24) - 

Wire-To-Board Connector, 3.3 mm, 3 Contacts, Header, EnerBee DF33C Series, Through Hole, 1 Rows

DF33C-3P-3.3DSA(24) - Wire-To-Board Connector, 3.3 mm, 3 Contacts, Header, EnerBee DF33C Series, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF33C-3P-3.3DSA(24)
Order Code:
2490712
Product Range
EnerBee DF33C Series
Also Known As:
676-1132-5-24
See all Technical Docs

Product Overview

The EnerBee DF33C series 3.3mm pitch Small Size Connector Housing for internal power source. It is made of glass-filled resin and used in the header housing to help stabilize the pins and decrease cooling shrinkage from the soldering process.
  • 5A Current capacity
  • Secure lock mechanism
  • Incorrect mating prevention
  • Accurate board placement
  • Supports resin sealing
  • Short circuit prevention
  • Excellent contact retention
  • Number of positions 2, 3, 4, 5, 6, 8, 10 and 12
  • Number of rows (Interface) 1, 2
  • 30 Mating/unmating cycles
  • -35 to 85°C Operating temperature range

Applications

Industrial

Product Information

:
3.3mm
:
3Contacts
:
Header
:
EnerBee DF33C Series
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

676-1132-5-24

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 11/11/19

Contact me when back in stock

RM2.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2.10
 
10+ RM1.57
 
100+ RM1.25
 
500+ RM1.18
 
1000+ RM0.986
 
2500+ RM0.787