You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF50A-14P-1V(51)
Pin Header, Wire-to-Board, 1 mm, 1 Rows, 14 Contacts, Surface Mount, DF50 Series
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF50A-14P-1V(51)
- Order Code:
- 2464861
- Product Range
- DF50 Series
- Also Known As:
- 665-1025-1-51
- Technical Datasheet:
- DF50A-14P-1V(51) Datasheet
Product Range Selector (DF50 Series)
See all from this product rangeProduct Overview
- Provides clear tactile click and secure mating
- Robust structure resistant to wrenching forces
- Robust and reliable lance structure
- Ensured adsorption area eliminates the need for adsorption cap
- Insulation outer diameter 0.9mm, compatible with 28AWG wire
- 30mR Contact resistance (maximum)
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Wire-to-Board
- :
- 1mm
- :
- 1Rows
- :
- 14Contacts
- :
- Surface Mount
- :
- DF50 Series
- :
- Shrouded
- :
- Brass
- :
- Gold Plated Contacts
Technical Docs (3)
Also Known As
No Longer Stocked
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
5+ | RM4.60 | |
25+ | RM4.33 | |
50+ | RM4.14 | |
100+ | RM3.97 | |
250+ | RM3.61 | |
500+ | RM3.24 |
Pricing is unavailable. Please contact customer services.