You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DF50A-8P-1H(51)

Pin Header, Wire-to-Board, 1 mm, 1 Rows, 8 Contacts, Surface Mount, DF50 Series

HIROSE(HRS) DF50A-8P-1H(51)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF50A-8P-1H(51)
Order Code:
2464885
Product Range
DF50 Series
Also Known As:
665-1037-0-51
Technical Datasheet:
DF50A-8P-1H(51)   Datasheet
See all Technical Docs

Product Range Selector (DF50 Series)

See all from this product range

Product Overview

The DF50 series 1mm Board to Wire Lock Connector features locking function and contact mating occur simultaneously, for a clearer tactile click. Thick and robust housing wall provides higher strength against cracking. Insertion depth for mating housings protects against wrenching. The high lance strength by mating with crimp contact on the surface. Adequate adsorption area is ensured despite the small size, allowing for automatic mounting without adsorption cap.
  • Provides clear tactile click and secure mating
  • Robust structure resistant to wrenching forces
  • Robust and reliable lance structure
  • Ensured adsorption area eliminates the need for adsorption cap
  • Insulation outer diameter 0.9mm, compatible with 28AWG wire
  • 30mR Contact resistance (maximum)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Wire-to-Board

:
1mm

:
1Rows

:
8Contacts

:
Surface Mount

:
DF50 Series

:
Shrouded

:
Brass

:
Gold Plated Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

665-1037-0-51
Packaging type Cut Tape

No Longer Stocked

RM4.99

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM4.99
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM4.70
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM4.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM4.31
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM3.92
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM3.52