You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
DF50K-2830SCFA
Contact, DF50 Series, Socket, Crimp, 28 AWG, Gold Plated Contacts
- Manufacturer:
- HIROSE(HRS) HIROSE(HRS)
- Manufacturer Part No:
- DF50K-2830SCFA
- Order Code:
- 2464891
- Product Range
- DF50 Series
- Also Known As:
- 665-0017-8-00
- Technical Datasheet:
- DF50K-2830SCFA Datasheet
Product Range Selector (DF50 Series)
See all from this product rangeProduct Overview
- Provides clear tactile click and secure mating
- Robust structure resistant to wrenching forces
- Robust and reliable lance structure
- Ensured adsorption area eliminates the need for adsorption cap
- Insulation outer diameter 0.9mm, compatible with 28AWG wire
- 30mR Contact resistance (maximum)
Applications
Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- DF50 Series
- :
- Socket
- :
- Crimp
- :
- 28AWG
- :
- Gold Plated Contacts
- :
- Hirose DF50 Series Single & Double Row Crimp Socket Housings
- :
- 30AWG
- :
- Phosphor Bronze
Technical Docs (2)
Also Known As
20 In stock
Available until stock is exhausted
Pricing is unavailable. Please contact customer services.
- Price for:
- Each (Supplied on Cut Tape)
Quantity | Price | Your Price |
---|---|---|
10+ | RM0.315 | |
25+ | RM0.234 | |
50+ | RM0.201 | |
100+ | RM0.194 | |
250+ | RM0.168 | |
500+ | RM0.162 |
Pricing is unavailable. Please contact customer services.