You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

DF50S-40DS-1C(15)

Connector Housing, Black, Dual Row, DF50 Series, Receptacle, 40 Ways, 1 mm

HIROSE(HRS) DF50S-40DS-1C(15)

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
DF50S-40DS-1C(15)
Order Code:
2464843
Product Range
DF50 Series
Also Known As:
665-0022-8-15
See all Technical Docs

Product Range Selector (DF50 Series)

See all from this product range

Product Overview

The DF50 series 1mm Board to Wire Lock Connector features locking function and contact mating occur simultaneously, for a clearer tactile click. Thick and robust housing wall provides higher strength against cracking. Insertion depth for mating housings protects against wrenching. The high lance strength by mating with crimp contact on the surface. Adequate adsorption area is ensured despite the small size, allowing for automatic mounting without adsorption cap.
  • Provides clear tactile click and secure mating
  • Robust structure resistant to wrenching forces
  • Robust and reliable lance structure
  • Ensured adsorption area eliminates the need for adsorption cap
  • Insulation outer diameter 0.9mm, compatible with 28AWG wire
  • 30mR Contact resistance (maximum)

Applications

Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
DF50 Series

:
Receptacle (View Associated Connectors)

:
40Ways

:
1mm

:
DF50 Crimp Socket Contacts

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

Also Known As

665-0022-8-15

100 In stock

100 available for 3 - 4 business days delivery

Available until stock is exhausted

RM0.394

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM0.394
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange