You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

H834K8BYA

Through Hole Resistor, 34.8 kohm, H8 Series, 250 mW, ± 0.1%, Axial Leaded, 350 V

H834K8BYA - Through Hole Resistor, 34.8 kohm, H8 Series, 250 mW, ± 0.1%, Axial Leaded, 350 V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
H834K8BYA
Order Code:
1751607
Product Range
H8 Series
Also Known As:
4-1879665-4, H8 34K8 0.1% 15PPM
Technical Datasheet:
H834K8BYA   Datasheet
See all Technical Docs

Alternatives for H834K8BYA

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
34.8kohm

:
H8 Series

:
250mW

:
± 0.1%

:
Axial Leaded

:
350V

:
Metal Film

:
± 15ppm/°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The Holco H8 series are axial leaded precision metal film resistors that meet the requirement for economically priced components for industrial and military applications. The manufacturing facility utilises closely controlled production processes including the sputter coating of metal alloy films to ceramic substrates and laser spiralling to achieve close tolerance and high stability resistors. An epoxy coating is applied for environmental and mechanical protection.
  • Resistance value ranging from 10ohm to 1Mohm
  • Power rating of 0.25W at 70°C
  • Limiting element voltage of 350V
  • Temperature coefficient (TCR) of ±15ppm/°C
  • High pulse withstand
  • Low reactance
  • Long term stability

Also Known As

4-1879665-4, H8 34K8 0.1% 15PPM

No Longer Stocked

RM4.68

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price Your Price
 
 
5+ RM4.68
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM4.34
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM4.01
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM3.52
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM2.96
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM2.90
Promotional price
Contract Price
Web only price
Web only contract price
 
2500+ RM2.81
Promotional price
Contract Price
Web only price
Web only contract price
 
5000+ RM2.70
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange