Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerHOLTEK
Manufacturer Part NoHT7130-1-SOT89TRLF
Order Code1420873
Technical Datasheet
Output Voltage Nom3V
Output Voltage - Nom3V
PolarityPositive Output
Max Output Current30mA
Dropout Voltage - Typ @ Current100mV
Dropout Voltage Typ @ Current100mV
Product Overview
The HT7130-1-SOT89TRLF is a 30mA 3-terminal fixed low power high Voltage Regulator implemented in CMOS technology. It allows input voltages as high as 30V. The TinyPower™ LDO with several fixed output voltages ranging from 2.1 to 5V. CMOS technology ensures low voltage drop and low quiescent current. Although designed primarily as fixed voltage regulator, this device can be used with external components to obtain variable voltages and currents.
- Low power consumption
- Low voltage drop
- Low temperature coefficient
- Output voltage accuracy - Tolerance ±3%
Applications
Communications & Networking, Audio, Imaging, Video & Vision
Technical Specifications
Output Voltage Nom
3V
Polarity
Positive Output
Dropout Voltage - Typ @ Current
100mV
Output Voltage - Nom
3V
Max Output Current
30mA
Dropout Voltage Typ @ Current
100mV
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000816