You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

12TS115-2

Toggle Switch, Off-On, DPST, Non Illuminated, TS, Panel Mount, 15 A

HONEYWELL 12TS115-2
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
HONEYWELL HONEYWELL
Manufacturer Part No:
12TS115-2
Order Code:
1796688
Product Range
TS
Technical Datasheet:
12TS115-2   Datasheet
See all Technical Docs

Product Range Selector (TS)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Off-On

:
DPST

:
Non Illuminated

:
TS

:
Panel Mount

:
15A

:
277V

:
Solder

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (4)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The TS series MICRO SWITCH™ general purpose Toggle Switch may be used anywhere manual operation is desired. It is an entry-level solution for applications that do not require a sealed toggle switch. Special ON-ON-ON circuitry can also be furnished. It features broad circuitry and action availability considering 2 or 3-position options, momentary and maintained actions and 1 and 2-pole circuitry. It is available with solder, screw or quick-connect termination styles. It is suitable for applications without harsh environmental conditions or where third-party seal rating is not required.
  • 2 or 3-position, Maintained and momentary action
  • Electrical connections as screw, solder and quick connect (spade)
  • Optional step-case design provides added space between terminals to prevent shorting
  • Lever-to-bushing seal

Applications

Building Automation, Automation & Process Control, Industrial

Warnings

DO NOT USE these products as safety or emergency stop devices or in any other application where failure of the product could result in personal injury.

No Longer Manufactured

RM48.52

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM48.52
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --