You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

85063227 - 

Cable Organiser, 15° Telescopic Drawer, Patchpanel, LCAPC SM, 19" Racks, Fiberframe Lite

85063227 - Cable Organiser, 15° Telescopic Drawer, Patchpanel, LCAPC SM, 19" Racks, Fiberframe Lite

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
85063227
Order Code:
2775361
Product Range
Fiberframe Lite Series
Also Known As:
FL1-BLCAD-2400-SM-000-0O00
Technical Datasheet:
85063227   Datasheet
See all Technical Docs

Product Information

:
Cable Manager
:
19" Racks
:
Fiberframe Lite Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

  • Standard 19" 1U size
  • Robust steel construction
  • Telescopic drawer with tilt of 15°
  • Multifunctional back plate
  • Up to 48 fibers per 1U

Also Known As

FL1-BLCAD-2400-SM-000-0O00

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 8/26/19

RM706.93

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM706.93
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Add Part No. / Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.