You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

15DYS618-090160W-3 - 

AC/DC Power Supply, ITE, 1 Output, 14.4 W, 9 V, 1.6 A

15DYS618-090160W-3 - AC/DC Power Supply, ITE, 1 Output, 14.4 W, 9 V, 1.6 A

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
15DYS618-090160W-3
Order Code:
2771426
See all Technical Docs

Product Information

:
1 Output
:
14.4W
:
9V
:
1.6A
:
-
:
-
:
Barrel Plug Center Positive 2.1mm x 5.5mm
:
-
:
-
:
Fixed
:
90V AC to 264V AC
:
-
:
UK
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 15DYS618-090160W-3 from Ideal Power is an AC to DC UK plugtop power supply.
  • Input voltage range from 90VAC to 264VAC (full range), 47/63Hz frequency range
  • Input current (RMS) is 0.5A at 90VAC and 0.2A at 264VAC
  • 9VDC output voltage, ±5% voltage regulation at constant voltage mode
  • 1.6A output current, barrel plug centre positive 2.1mm x 5.5mm output connector
  • 14.4W maximum output power, size of 77mm x 50mm x 37mm
  • 100% ATE tested
  • NRCAN, DOE, ERP, GEMS, efficiency level VI energy saving
  • Ambient operating temperature range from 0°C to 45°C
  • High reliability, built-in OVP, OCP & SCP
  • 100% smart burn-in test for 4hours

Applications

Consumer Electronics, Industrial

Related Searches

42 In stock

2 available for 1 - 2 business days delivery
40 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 10/28/19

RM51.76

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM51.76
 
5+ RM50.14
 
10+ RM47.40
 
50+ RM45.25
 
100+ RM43.28