You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IT36850

Swab, Polyester, 14.7 cm, Polypropylene Handle, 5.4mm x 18.9mm Tip

IDEAL-TEK IT36850

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
IDEAL-TEK IDEAL-TEK
Manufacturer Part No:
IT36850
Order Code:
2768681
Product Range
Coventry Series
Technical Datasheet:
IT36850   Datasheet
See all Technical Docs

Product Range Selector (Coventry Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Polyester

:
5.4mm x 18.9mm

:
14.7cm

:
PP (Polypropylene)

:
Coventry Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The IT36850 from Ideal-Tek is a sealed polyester swabs. These swabs are engineered for use in a variety of environments and applications. Coventry™ sealed fabric swabs are constructed from knit fabric. They are ideal for use with cleaner degreasers, head cleaners, flux removers and other solvents for fast, precision cleaning. Featuring knit fabric heads, these swabs are acid and solvent resistant. Sealed edges build in high strength with no loose fibres or particulates. They are ideal for tough scrubbing around raised shapes. Cleanroom process gives the lowest ionic, non-volatile residue and particle contaminants. The head is thermoformed and welded to the handle in a single step using a proprietary process that yields an exceptionally clean swab that will not fall apart. Typical applications include medical device, microscopy and laboratory, watch making and jewellery, electronics manufacturing.
  • High absorbency and absorbency rate, good for tight tolerance work
  • Head material is knit poly/nylon microfiber
  • Handle material is polypropylene
  • Swab length is 147mm (5.8inch)
  • Handle width is 3.1mm (0.12inch)
  • Head length is 18.9mm (0.75inch)
  • Head thickness is 4.7mm (0.19inch), head width is 5.4mm (0.21inch)

Contents

500/bag swabs.

4 In stock Need more?

4 available for 3 - 4 business days delivery

RM366.63

Pricing is unavailable. Please contact customer services.

Price for:
Pack of 125
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM366.63
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange