You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
LB6ML-M1T64S
Industrial Pushbutton Switch, Flush Silhouette, LB Series, 18.2 mm, DPDT, Momentary, Round
- Manufacturer:
- IDEC IDEC
- Manufacturer Part No:
- LB6ML-M1T64S
- Order Code:
- 2833230
- Product Range
- LB Series
- Technical Datasheet:
- LB6ML-M1T64S Datasheet
Product Range Selector (LB Series)
See all from this product rangeProduct Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- LB Series
- :
- 18.2mm
- :
- DPDT
- :
- Momentary
- :
- Round
- :
- Transparent
- :
- 5A
- :
- 250V
- :
- 5A
- :
- 30V
- :
- IP65
- :
- Panel Mount
- :
- Quick Connect, Solder
- :
- Blue
- :
- -
Technical Docs (2)
Product Overview
- Momentary/maintained operation with SPDT/ DPDT contact configuration
- Gold clad, cross-bar contact or high capacity silver contacts
- Available in various shapes and colours
- 30VDC/ 125VAC/250VAC rated operating voltage, up to 5A rated operating current
- Bright LED illumination with 5VDC, 12VAC/DC, 24VAC/DC rated voltage
- Solder/tab or PCB terminals
- 2,000,000 (momentary)/250,000 (maintained) mechanical life
- Minimum insulation resistance 100Mohm (500VDC megger), maximum contact resistance is 50mohm
- IP65 (IEC 60529) degree of protection
- Operating temperature range from -25°C to +60°C (no freezing)
3 In stock Need more?
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Extra stock is available upon order to the Supplier Lead Time which is approximately 8/16/21
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM127.59 | |
10+ | RM121.24 | |
20+ | RM117.39 | |
50+ | RM113.56 |
Pricing is unavailable. Please contact customer services.