You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

C505CA4EMCAKXQMA1 - 

8 Bit MCU, C500 Family C505CA Series Microcontrollers, 20 MHz, 32 KB, 1.25 KB, 44 Pins, MQFP

C505CA4EMCAKXQMA1 - 8 Bit MCU, C500 Family C505CA Series Microcontrollers, 20 MHz, 32 KB, 1.25 KB, 44 Pins, MQFP

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
C505CA4EMCAKXQMA1
Order Code:
2212034
Product Range
C500 Family C505CA Series Microcontrollers
Also Known As:
SAK-C505CA-4EM CA, SP000106396
See all Technical Docs

Product Overview

The SAK-C505CA-4EM CA is a 8-bit Microcontroller provides full CAN version 2.0B integrated on-chip. The C505CA meets the current requirements for increasingly small controllers with high performance, optimized EMC behaviour and fast communication between decentralized sensors, actuators and the host. The device provides 32kB of OTP, 256byte of RAM, 1kB of XRAM, an asynchronous/synchronous serial interface and highly accurate 10-bit ADC integrated on chip. With an external clock rate of 20MHz, the C505CA has an instruction time of 300ns.
  • Fully compatible to standard 8051 microcontroller
  • Superset of the 8051 architecture with 8 datapointers
  • Up to 20MHz operating frequency (without clock prescaler)
  • 375ns Instruction cycle time at 16MHz, 300ns instruction cycle time at 20MHz (50% duty cycle)
  • 256byte On-chip RAM
  • 1kB On-chip XRAM
  • 32 + 2 Digital l/O lines
  • Three 16-bit timers/counters
  • Full duplex serial interface with programmable baudrate generator
  • Full CAN module version 2.0B active with 15 message objects and basic CAN feature
  • 10-bit ADC with 8 multiplexed inputs
  • Twelve interrupt sources with four priority levels
  • On-chip emulation support logic (Enhanced Hooks)
  • Enhanced fail safe mechanisms with programmable 15-bit watchdog timer and oscillator watchdog
  • Fast power on reset
  • Power saving modes
  • Wake-up from power-down via external interrupt or incoming CAN message possible

Applications

Industrial, Automation & Process Control, Automotive

Product Information

:
C500 Family C505CA Series Microcontrollers
:
20MHz
:
32KB
:
1.25KB
:
44Pins
:
MQFP
:
34I/O's
:
CAN, UART
:
4.25V
:
5.5V
:
C500
:
C505CA
:
-
:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

SAK-C505CA-4EM CA, SP000106396

Related Searches

No Longer Manufactured

RM61.81

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM61.81
 
10+ RM60.56
 
50+ RM58.51
 
100+ RM55.75
 
250+ RM54.15