You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL_2K5W_CCM_4P_V2 - 

Evaluation Board, CoolMOS P6 Superjunction MOSFET, PFC CCM, 2.5kW, 400V

EVAL_2K5W_CCM_4P_V2 - Evaluation Board, CoolMOS P6 Superjunction MOSFET, PFC CCM, 2.5kW, 400V

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_2K5W_CCM_4P_V2
Order Code:
2981484
See all Technical Docs

Product Overview

Evaluation board 2.5KW CCM with 600V CoolMOS™ C7 superjunction (SJ) MOSFET in TO-247 4pin package (IPZ60R040C7) is designed to evaluate the performance of the CoolMOS™ C7 in TO-247 4pin. The board is developed for the laboratories use only and does not serve for any commercial purpose. The aim of this evaluation board is to help the customers to get familiar with Infineon products and to evaluate different behaviour of conventional 3pin devices compared to the high performance CoolMOS™ C7 devices in TO-247 4pin within a PFC application. Target application are server, PC power, telecom, UPS, industrial and consumer.
  • 85 to265VAC input voltage
  • 400V output voltage
  • 40 to 200KHz variable switching frequency
  • Peak efficiency >98%

Product Information

:
Infineon
:
IPZ60R040C7
:
Power Management
:
SMPS
:
Eval Board IPZ60R040C7
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/9/19

RM3,234.23

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3,234.23