You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL_3KW_2LLC_CFD7

Evaluation Board, CoolMOS CDF7 Superjunction MOSFET, LLC SMPS, 2-Phase, 3kW

EVAL_3KW_2LLC_CFD7 - Evaluation Board, CoolMOS CDF7 Superjunction MOSFET, LLC SMPS, 2-Phase, 3kW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_3KW_2LLC_CFD7
Order Code:
2981499

Product Overview

3KW dual-phase LLC evaluation board with 600V CoolMOS™ CFD7 SJ MOSFET. This evaluation board shows how to design a dual-phase LLC system solution of a telecom rectifier with the target to meet 80+ Titanium® standard efficiency requirements. For this purpose the following technologies have been used latest 600V CoolMOS™ CFD7 SJ MOSFET technology (IPW60R031CFD7) on the primary side and OptiMOS™ 5 150V low voltage power MOSFET in SuperSO8 (BSC093N15NS5) in the synchronous rectification secondary stage, in combination with quasi-resonant CoolSET™ (ICE2QR2280Z), high voltage gate driver EiceDRIVER™ 1EDI (1EDI60N12AF), high speed driver ICs for high voltage MOSFETs, low side gate driver EiceDRIVER™ 2EDN (2EDN7524R) for synchronous rectification MOSFETs and a digital LLC XMC™ microcontroller (XMC4400-F64K512 BA). Target applications are telecom rectifiers, industrial SMPS and industrial battery chargers.
  • Full digital control
  • Graphical user interface
  • High and flat efficiency plot
  • Optimal use of CoolMOS™ and OptiMOS™ best-in-class devices
  • Prevention/protection of LLC critical operating conditions
  • Flexible and user friendly design parameter settings

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Infineon

:
IPW60R031CFD7

:
Power Management

:
SMPS

:
Eval Board IPW60R031CFD7

:
-

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Available for back order

More stock available to supplier lead times which is approximately 10/26/20

Notify me when back in stock

RM2,906.71

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,906.71