You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVAL_600W_12V_LLC_P7 - 

Evaluation Board, CoolMOS P7 600V MOSFETs, LLC, Half Bridge, 12V, 600W

EVAL_600W_12V_LLC_P7 - Evaluation Board, CoolMOS P7 600V MOSFETs, LLC, Half Bridge, 12V, 600W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_600W_12V_LLC_P7
Order Code:
2981490
See all Technical Docs

Product Overview

Evaluation board shows how to design a half-bridge LLC stage of a server SMPS with the target to meet 80+ Titanium® standard efficiency requirements. For this purpose the following technologies have been used namely 600V CoolMOS™ P7 SJ MOSFET technology (IPP60R180P7) on the primary side and OptiMOS™ 40V low voltage power MOSFET in SuperSO8 (BSC010N04LS) in the synchronous rectification secondary stage, in combination with QR CoolSET™ (ICE2QR2280Z), EiceDRIVER™ 2EDL hi-low side driver (2EDL05N06PF), EiceDRIVER™ 2EDN low side gate driver (2EDN7524F) and analogue LLC controller (ICE2HS01G). Target applications are server SMPS, industrial SMPS and industrial battery chargers.
  • Best-in-class high voltage and low voltage MOSFETs for LLC application
  • Analogue control
  • Optimized magnetic design (transformer and resonant tank)
  • Accurate driving scheme of both primary and secondary MOSFETs
  • 80+ Titanium® standard achieved
  • Optimal use of CoolMOS™ and OptiMOS™ best-in-class devices
  • ZVS achieved in the entire load range
  • Safe operation of high voltage MOSFETs in critical LLC operations

Product Information

:
Infineon
:
IPP60R180P7
:
Power Management
:
SMPS
:
Eval Board IPP60R180P7
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 2/24/20

RM2,666.97

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM2,666.97
Promotional price
Contract Price
Web only price
Web only contract price