You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVAL_800W_PSU_4P_C7 - 

Evaluation Board, CoolMOS C7 600V MOSFETs, PSU, Server Applications, 800W

EVAL_800W_PSU_4P_C7 - Evaluation Board, CoolMOS C7 600V MOSFETs, PSU, Server Applications, 800W

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVAL_800W_PSU_4P_C7
Order Code:
2981479
See all Technical Docs

Product Overview

800W evaluation board is intended to be a form, fit and function testplatform for server applications to show operation of the 600V CoolMOS™ C7 SJ MOSFET, CoolSiC™ Schottky diode 650V G6, OptiMOS™ 40V, 1EDI and 2EDN EiceDRIVER™, quasi resonant fly back (QR) and XMC™ 1400/4200 controllers. The evaluation board is designed around the Infineon 600V CoolMOS™ 4pin device and OptiMOS™ 40V technology with integrated Schottky-like diode to show switching performance and power density design by using digital control. Target application is server SMPS.
  • Low cost 4 layer
  • 90 to 265VAC input voltage
  • Greater than 95% efficiency at 230VAC
  • High efficiency at 100% load

Product Information

:
Infineon
:
IPZ60R099C7, IPP60R180C7
:
Power Management
:
SMPS
:
Eval Board IPZ60R099C7/IPP60R180C7
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

RM3,112.95

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM3,112.95