You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVALM10565DTOBO1 - 

Evaluation Board, IRSM505-065DA2 500V Integrated Power Module, 2.6A, 3-Pole & 5-Pole Connector

EVALM10565DTOBO1 - Evaluation Board, IRSM505-065DA2 500V Integrated Power Module, 2.6A, 3-Pole & 5-Pole Connector
EVALM10565DTOBO1 - Evaluation Board, IRSM505-065DA2 500V Integrated Power Module, 2.6A, 3-Pole & 5-Pole Connector

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALM10565DTOBO1
Order Code:
2673284
Product Range
iMOTION Series
Also Known As:
EVAL-M1-05-65D, SP001591474
Technical Datasheet:
EVALM10565DTOBO1   Datasheet
See all Technical Docs

Product Overview

The EVALM10565DTOBO1 from Infineon is a power board, a complete power stage to drive 3-phase motor powered by IRSM505-065DA2 µIPM DIP. The IRSM505-065DA2 is a 2.6A, 500V Integrated Power Module (IPM) designed for advanced appliance motor drive applications such as energy efficient fans and pumps. The EVAL-M1-05-65D evaluation board is a part of the iMOTION Modular application design kit for drives (iMOTION MADK). It provides a single-phase AC-connector, rectifier, DC-link and 3-phase output for power. It contains emitter-shunts for current sensing and a voltage divider for DC-link voltage measurement. This evaluation board in combination with either EVAL-M1-1302 or EVAL-M1-099M features and demonstrates Infineon's IPM technology for motor drive.
  • Power stage to drive 3-phase motor
  • Standardized iMOTION MADK M1 platform interface
  • 230V grid
  • Easy to design in fast time to market
  • UL certified package

Applications

Power Management, Consumer Electronics, Industrial, Automation & Process Control, Motor Drive & Control

Contents

EVALM10565DTOBO1 power board, 3-pole & 5-pole connector.

Product Information

:
3 Phase Motor
:
Infineon
:
Power Management - Motor Control
:
IRSM505-065DA2
:
Eval Board IRSM505-065DA2
:
iMOTION Series
Find similar products Choose and modify the attributes above to find similar products.

Also Known As

EVAL-M1-05-65D, SP001591474

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/18/19

RM243.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM243.17