You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

EVALM1CTE620N3TOBO1 - 

Evaluation Board, IM393-X6E CIPOS Tiny IPM, 600V, Motor Drive Development New

EVALM1CTE620N3TOBO1 - Evaluation Board, IM393-X6E CIPOS Tiny IPM, 600V, Motor Drive Development

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALM1CTE620N3TOBO1
Order Code:
3051949

Product Overview

The CIPOS Tiny 3-phase inverter module is the newest generation of IPM to offer the highest power density variable speed motor drive. By using our latest generation of IGBTs, it is possible to realize maximum efficiency with minimum footprint. In addition, system mechanical design flexibility is also considered by offering both CIPOSTM Tiny SIP and DIP form factors. Ideal applications for the IPM include high efficiency washing machine, air conditioning, fan, compressors, and industrial drives ranging from 6 A to 20 A current requirements. The CIPOS Tiny integrates various power and control components to increase reliability, and to optimize PCB size and system costs. This simplifies the power design and reduces significantly the time-to-market.
  • Smallest IPM with current rating up to 20 A
  • Offered in both DIP and SIP package
  • Integrated bootstrap function
  • Up to 20 A 600 V ratings
  • 33% smaller footprint than CIPOSTM Mini
  • Rated max temperature of 125 °C
  • Ideal for 250 W to 15 kW applications
  • Ideal platform for future SiC/GaN IPM solutions

Applications

Industrial

Product Information

:
3 Phase Motor
:
Infineon
:
Motor Driver
:
IM393-X6E
:
Eval Board IM393-X6E CIPOS Tiny IPM
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 12/2/19

RM420.24

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM420.24