You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

EVALM3102TTOBO1 - 

Evaluation Board, iMOTION MADK Control Board, IMC102T Motor Controller, PFC

EVALM3102TTOBO1 - Evaluation Board, iMOTION MADK Control Board, IMC102T Motor Controller, PFC

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
EVALM3102TTOBO1
Order Code:
2886541

Product Overview

iMOTION™ MADK control board powered by IMC102T-F064 iMOTION™ motor control IC. IMC102T-F064 features advanced Motor Control Engine (MCE) that enables state-of-the-art Sensorless Field Oriented Control (FOC) combined with the active Power Factor Correction (PFC) control without need for any coding. IMC102T-F064 is a part of the iMOTION™ IMC100 series which is the next generation of well established iMOTION™ motor control IC platform dedicated to field oriented control of PMSM (BLDC) motors.

Product Information

:
Motor Control
:
Infineon
:
Power Management
:
IMC102T-F064
:
Eval Board IMC102T-F064
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 11/11/19

RM403.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM403.42