You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDD03SG60CXTMA1

Silicon Carbide Schottky Diode, thinQ 3G 600V Series, Single, 600 V, 3 A, 3.2 nC, TO-252

INFINEON IDD03SG60CXTMA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IDD03SG60CXTMA1
Order Code:
1844993
Product Range
thinQ 3G 600V Series
Also Known As:
IDD03SG60C, SP000786802
Technical Datasheet:
IDD03SG60CXTMA1   Datasheet
See all Technical Docs

Product Range Selector (thinQ 3G 600V Series)

See all from this product range

Product Overview

The IDD03SG60C is a SiC Schottky Diode features the industry lowest device capacitance for any given current rating, which further enhances overall system efficiency, especially at higher switching frequencies and under low load conditions. The generation 3 thinQ!™ Schottky diode is based on the same technology platform as generation 2 with the introduction, of the so called diffusion soldering.
  • Benchmark switching behaviour
  • No reverse recovery charge
  • Temperature independent switching behaviour
  • High operating temperature
  • System efficiency improvement compared to Si diodes
  • Reduced cooling requirements
  • Enabling higher frequency/increased power density
  • Higher system reliability due to lower operating temperature
  • Reduced EMI

Applications

Computers & Computer Peripherals, Communications & Networking, Alternative Energy, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
thinQ 3G 600V Series

:
Single

:
600V

:
3A

:
3.2nC

:
TO-252 (DPAK)

:
3 Pin

:
175°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

IDD03SG60C, SP000786802

No Longer Manufactured

RM9.39

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM9.39
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM8.43
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM6.78
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM5.58
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM4.62
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange