You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDD10SG60C

Silicon Carbide Schottky Diode, thinQ 3G 600V Series, Single, 600 V, 10 A, 16 nC, TO-252 (DPAK)

INFINEON IDD10SG60C

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IDD10SG60C
Order Code:
1845000
Product Range
thinQ 3G 600V Series
Also Known As:
IDD10SG60CXTMA1, SP000786814
Technical Datasheet:
IDD10SG60C   Datasheet
See all Technical Docs

Product Range Selector (thinQ 3G 600V Series)

See all from this product range

Product Overview

The IDD10SG60C is a thinQ!™3rd generation 600V SiC Schottky Diode features the industry's lowest device capacitance for any given current rating, which further enhances overall system efficiency, especially at higher switching frequencies and under low load conditions. It is third generation Infineon Sic diode. The generation 3 is based on the same technology platform as generation 2 with the introduction, at package level so called diffusion soldering. It offers benchmark switching behaviour, no reverse recovery/no forward recovery and high surge current capability. It is used in motor drives, solar applications, UPS, SMPS (CCM, PFC), server, telecom, lightning, PC power, AC-DC applications.
  • Revolutionary semiconductor material-silicon carbide
  • Temperature independent switching behaviour
  • Pb-free lead plating
  • Qualified according to JEDEC for target applications
  • Breakdown voltage tested at 20mA
  • Optimized for high temperature operation
  • Lowest Figure of Merit QC/IF
  • System efficiency improvement compared to Si diodes
  • Reduced cooling requirements
  • Enabling higher frequency/increased power density
  • Higher system reliability due to lower operating temperature
  • Reduced EMI
  • High operating temperature (Tj max 175°C)

Applications

Consumer Electronics, Motor Drive & Control, Lighting, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
thinQ 3G 600V Series

:
Single

:
600V

:
10A

:
16nC

:
TO-252 (DPAK)

:
3 Pin

:
175°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Also Known As

IDD10SG60CXTMA1, SP000786814

No Longer Manufactured

RM32.10

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM32.10
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM28.69
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM25.85
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM22.01
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM19.85
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange