You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDH10G65C5XKSA1

Silicon Carbide Schottky Diode, thinQ 5G 650V Series, Single, 650 V, 10 A, 15 nC, TO-220

INFINEON IDH10G65C5XKSA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IDH10G65C5XKSA1
Order Code:
2480915
Product Range
thinQ 5G 650V Series
Also Known As:
IDH10G65C5, SP000925208
Technical Datasheet:
IDH10G65C5XKSA1   Datasheet
See all Technical Docs

Product Range Selector (thinQ 5G 650V Series)

See all from this product range

Product Overview

The IDH10G65C5 is a thinQ!™ 5th generation 650V SiC Schottky Diode represents Infineon leading edge technology. The Infineon proprietary diffusion soldering process, already introduced with G3 is now combined with a new, more compact design and thin-wafer technology. The result is a new family of products showing improved efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit (Qc x Vf). The new thinQ!™ Generation 5 has been designed to complement our 650V CoolMOS™ families, ensures meeting the most stringent application requirements in this voltage range. It offers benchmark switching behaviour, no reverse recovery/no forward recovery and high surge current capability. It is used in switch mode power supply, power factor correction, solar inverter, uninterruptible power supply, server, telecom, LED/LCD TV, motor drives, PC power and HID lightning.
  • Revolutionary semiconductor material-silicon carbide
  • Temperature independent switching behaviour
  • Pb-free lead plating
  • Qualified according to JEDEC for target applications
  • Breakdown voltage tested at 22mA
  • Optimized for high temperature operation
  • Lowest Figure of Merit QC/IF
  • System efficiency improvement compared to Si diodes
  • System cost/size savings due to reduced cooling requirements
  • Enabling higher frequency/increased power density
  • Higher system reliability due to lower operating temperature
  • Reduced EMI
  • High operating temperature (Tj max 175°C)
  • Improved surge capability
  • Higher safety margin against overvoltage and complements CoolMOS™ offer
  • Improved efficiency over all load conditions
  • Highly stable switching performance
  • Reduced cooling requirements
  • Reduced risks of thermal runaway
  • Very high quality and high volume manufacturing capability

Applications

Consumer Electronics, Motor Drive & Control, Lighting, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
thinQ 5G 650V Series

:
Single

:
650V

:
10A

:
15nC

:
TO-220

:
2 Pin

:
175°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

IDH10G65C5, SP000925208

No Longer Manufactured

RM22.08

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM22.08
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM19.73
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM17.78
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM15.13
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM13.66
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange