You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDH10S120AKSA1

Silicon Carbide Schottky Diode, thinQ 2G 1200V Series, Single, 1.2 kV, 10 A, 36 nC, TO-220

INFINEON IDH10S120AKSA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IDH10S120AKSA1
Order Code:
1844986
Product Range
thinQ 2G 1200V Series
Also Known As:
IDH10S120, SP000293034
Technical Datasheet:
IDH10S120AKSA1   Datasheet
See all Technical Docs

Product Range Selector (thinQ 2G 1200V Series)

See all from this product range

Product Overview

The IDH10S120 is a thinQ!™ 2nd generation 1200V SiC Schottky Diode with revolutionary semiconductor material silicon carbide. It is the highest voltage family of Infineon SiC Schottky discrete diodes and is now being extended with the TO-247 package. The very good thermal characteristics of the TO-247 in combination with the low Vf of the 1200V diodes make it particularly suitable in power applications where relatively high currents are demanded and utmost efficiency is required. With the introduction of this package, Infineon now offers a current capability of up to 30A in the 1200V range. It offers benchmark switching behaviour, no reverse recovery/no forward recovery and high surge current capability. It is used in motor drives, solar applications, UPS, SMPS (CCM, PFC), server, telecom and AC-DC applications.
  • Temperature independent switching behaviour
  • Pb-free lead plating
  • Qualified according to JEDEC for target applications
  • Breakdown voltage tested at 20mA
  • Optimized for high temperature operation
  • Lowest Figure of Merit QC/IF
  • System efficiency improvement compared to Si diodes
  • Reduced cooling requirements
  • Enabling higher frequency/increased power density
  • Higher system reliability due to lower operating temperature
  • Reduced EMI
  • High operating temperature (Tj max 175°C)

Applications

Consumer Electronics, Motor Drive & Control, Communications & Networking, Computers & Computer Peripherals

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
thinQ 2G 1200V Series

:
Single

:
1.2kV

:
10A

:
36nC

:
TO-220

:
2 Pin

:
175°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

IDH10S120, SP000293034

No Longer Manufactured

RM69.60

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM69.60
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM62.22
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM56.04
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM47.71
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM43.03
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM39.81
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange