You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

IDW40G65C5FKSA1

Silicon Carbide Schottky Diode, thinQ 5G 650V Series, Single, 650 V, 40 A, 55 nC, TO-247

INFINEON IDW40G65C5FKSA1

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IDW40G65C5FKSA1
Order Code:
2443363
Product Range
thinQ 5G 650V Series
Also Known As:
IDW40G65C5, SP000969582
Technical Datasheet:
IDW40G65C5FKSA1   Datasheet
See all Technical Docs

Product Range Selector (thinQ 5G 650V Series)

See all from this product range

Product Overview

The IDW40G65C5 is a SiC Schottky Diode features higher safety margin against overvoltage and complements CoolMOS™ offer, reduced EMI compared to snappier Silicon diode reverse recovery waveform. The 5th generation thinQ!™ compact Schottky diode with thin-wafer technology and it is improves efficiency over all load conditions, resulting from both the improved thermal characteristics and a lower figure of merit (Qc x Vf). The new thinQ!™ generation 5 has been designed to complement 650V CoolMOS™ families, this ensures meeting the most stringent application requirements in this voltage range.
  • Revolutionary semiconductor material-silicon carbide
  • Reduced cooling requirements
  • No reverse recovery/no forward recovery
  • Temperature independent switching behaviour
  • High surge current capability
  • Increased efficiency compared to silicon diode alternatives
  • Enabling higher frequency/increased power density solutions
  • Higher system reliability due to lower operating temperatures
  • Reduced EMI
  • Reduced risks of thermal runaway

Applications

Communications & Networking, Alternative Energy, Power Management, Consumer Electronics, Motor Drive & Control, Lighting

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
thinQ 5G 650V Series

:
Single

:
650V

:
40A

:
55nC

:
TO-247

:
3 Pin

:
175°C

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (4)

Also Known As

IDW40G65C5, SP000969582

No Longer Manufactured

RM64.80

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM64.80
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM61.50
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM58.83
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM52.72
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange