You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IR2153PBF

MOSFET Driver, 2 outputs, Half Bridge, 10V-20V supply, 400 mA output, DIP-8

IR2153PBF - MOSFET Driver, 2 outputs, Half Bridge, 10V-20V supply, 400 mA output, DIP-8

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IR2153PBF
Order Code:
8638969
Technical Datasheet:
IR2153PBF   Datasheet
See all Technical Docs

Alternatives for IR2153PBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The IR2153PBF is a self-oscillating Half-bridge Gate Driver IC incorporates a high voltage half-bridge gate driver with a front end oscillator similar to the industry standard CMOS 555 timer. The IC provides more functionality and is easier to use. A shutdown feature has been designed into the CT pin, so that both gate driver outputs can be disabled using a low voltage control signal. In addition the gate driver output pulse widths are the same once the rising under-voltage lockout threshold on VCC has been reached, resulting in a more stable profile of frequency vs. time at start-up. Noise immunity has been improved significantly, both by lowering the peak DI/DT of the gate driver and by increasing the under-voltage lockout hysteresis to 1V.
  • True micro power start-up
  • Tighter initial dead-time control
  • Low temperature coefficient dead time
  • Shutdown features on CT pin
  • Lower power level-shifting circuit
  • Constant LO, HO pulse widths at start-up
  • Low side output in phase with RT
  • Excellent latch immunity on all inputs and outputs

Applications

Industrial, Power Management

Warnings

Finally special attention has been paid to maximizing the latch immunity of the device and providing comprehensive ESD protection all pins.

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Half Bridge

:
-

:
10V

:
20V

:
DIP

:
8Pins

:
-

:
660ns

:
-40°C

:
125°C

:
-

:
-

:
-
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

RM8.73

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM8.73
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM7.41
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.18
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM5.02
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange