You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRDC3838 - 

Evaluation Board, DC/DC Synchronous Buck Converter, LDO, PWM

IRDC3838 - Evaluation Board, DC/DC Synchronous Buck Converter, LDO, PWM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRDC3838
Order Code:
1865921
Technical Datasheet:
IRDC3838   Datasheet
See all Technical Docs

Product Overview

IRDC3838 is an evaluation board which features the IR3838 synchronous buck regulator. It is a versatile regulator which offers programmability of switching frequency and current limit while operates in wide input and output voltage range. Internal LDO enables the device to operate from a single supply. This internal LDO can be bypassed when an external bias voltage is available. This board has protection functions such as pre-bias startup, hiccup current limit and thermal shutdown to give required system level security in the event of fault conditions. on board PWM controller and MOSFETs make IR3838 a space efficient solution by providing accurate power delivery. An output over current protection function is implemented by sensing the voltage developed across the on-resistance of the synchronous rectifier MOSFET.
  • Internal digital soft start
  • External synchronization
  • Enable input with voltage monitoring capability
  • Hiccup mode over current protection
  • Enhanced prebias start up
  • Integrated MOSFET drivers and bootstrap diode
  • Power good output with tracking capability
  • Over voltage detection feature

Applications

Communications & Networking, Power Management

Product Information

:
International Rectifier
:
IR3838
:
Power Management - Voltage Regulator
:
Synchronous Buck Converter
:
Eval Board IR3838
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

No Longer Stocked

RM584.32

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM584.32