You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

IRF2807SPBF

Power MOSFET, N Channel, 75 V, 82 A, 0.013 ohm, TO-263 (D2PAK), Surface Mount

IRF2807SPBF - Power MOSFET, N Channel, 75 V, 82 A, 0.013 ohm, TO-263 (D2PAK), Surface Mount

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
IRF2807SPBF
Order Code:
8648042
Technical Datasheet:
IRF2807SPBF   Datasheet
See all Technical Docs

Alternatives for IRF2807SPBF

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity

Product Overview

The IRF2807SPBF is a HEXFET® single N-channel Power MOSFET utilizes the latest processing techniques to achieve extremely low ON-resistance per silicon area. This benefit combined with the fast switching speed and ruggedized device design, provides an extremely efficient and reliable operation. The surface-mount power package capable of accommodating die size up to HEX-4. It provides the highest power capability and the lowest possible ON-resistance in any existing surface-mount package. It is suitable for high current applications because of its low internal connection resistance and can dissipate up to 2W in a typical surface-mount application.
  • Advanced process technology
  • Dynamic dV/dt rating
  • Fully avalanche rating

Applications

Communications & Networking, Power Management, Alternative Energy

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
N Channel

:
75V

:
82A

:
0.013ohm

:
TO-263 (D2PAK)

:
Surface Mount

:
10V

:
4V

:
200W

:
3Pins

:
175°C

:
-

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (3)

No Longer Manufactured

RM6.69

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM6.69
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM5.96
Promotional price
Contract Price
Web only price
Web only contract price
 
100+ RM5.27
Promotional price
Contract Price
Web only price
Web only contract price
 
500+ RM4.64
Promotional price
Contract Price
Web only price
Web only contract price
 
1000+ RM4.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange