You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
INFINEON IRF9310PBF
Power MOSFET, P Channel, 30 V, 20 A, 0.0039 ohm, SOIC, Surface Mount
- Manufacturer:
- INFINEON INFINEON
- Manufacturer Part No:
- IRF9310PBF
- Order Code:
- 1831073
-
- Technical Datasheet:
- IRF9310PBF Datasheet
Product Overview
- Low RDS (ON) (<=4.6mR)
- Lower conduction losses
- Environmentally-friendly
Applications
Power Management, Computers & Computer Peripherals
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- P Channel
- :
- 30V
- :
- 20A
- :
- 0.0039ohm
- :
- SOIC
- :
- Surface Mount
- :
- 10V
- :
- 1.8V
- :
- 2.5W
- :
- 8Pins
- :
- 150°C
- :
- -
- :
- -
- :
- MSL 1 - Unlimited
Technical Documents (1)
No Longer Manufactured
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
- 1+
- 10+
- 100+
- 500+
- 1000+
- 2500+
- 5000+
- 10000+
Quantity | Price | Your Price |
---|---|---|
1+ | RM5.33 | |
10+ | RM4.50 | |
100+ | RM3.59 | |
500+ | RM3.13 | |
1000+ | RM2.66 | |
2500+ | RM2.49 | |
5000+ | RM2.44 | |
10000+ | RM2.37 |
Quantity | Price | Your Price |
---|
Pricing is unavailable. Please contact customer services.