You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

KITXMC11BOOT001TOBO1 - 

Evaluation Board, XMC1100 MCU, Arduino Shield Compatible, Detachable SEGGER J-Link

KITXMC11BOOT001TOBO1 - Evaluation Board, XMC1100 MCU, Arduino Shield Compatible, Detachable SEGGER J-Link
KITXMC11BOOT001TOBO1 - Evaluation Board, XMC1100 MCU, Arduino Shield Compatible, Detachable SEGGER J-Link

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INFINEON INFINEON
Manufacturer Part No:
KITXMC11BOOT001TOBO1
Order Code:
2376496
Also Known As:
KIT_XMC11_BOOT_001, SP001069652
See all Technical Docs

Product Information

:
Infineon
:
32bit
:
XMC1100
:
ARM
:
Cortex-M0
:
XMC1100
:
Dev Board XMC1100
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The XMC1100 CPU Card for Arduino™ has two rows of pin headers which fully compatible with Arduino™ shield. Hence, the user can buy various Arduino shield boards off-the-shelf to test the capabilities of XMC1100 Microcontroller.
  • XMC1100 microcontroller with 64KB flash
  • Detachable SEGGER J-Link
  • 6 LEDs
  • Headers compatible with Arduino™ shield
  • Power supply concept compatible with Arduino™ Uno

Applications

Embedded Design & Development

Also Known As

KIT_XMC11_BOOT_001, SP001069652

Associated Products

Compare Selected

Related Searches

16 In stock

16 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 9/30/19

RM106.45

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM106.45