You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ATLASEDGE.2

Development Board, Intel Curie MCU, Bluetooth LE Capabilities, 6-Axis Accelerometer/Gyroscope

ATLASEDGE.2 - Development Board, Intel Curie MCU, Bluetooth LE Capabilities, 6-Axis Accelerometer/Gyroscope
ATLASEDGE.2 - Development Board, Intel Curie MCU, Bluetooth LE Capabilities, 6-Axis Accelerometer/Gyroscope
ATLASEDGE.2 - Development Board, Intel Curie MCU, Bluetooth LE Capabilities, 6-Axis Accelerometer/Gyroscope

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEL INTEL
Manufacturer Part No:
ATLASEDGE.2
Order Code:
2520713
Also Known As:
GTIN UPC EAN: 7640152112775
Technical Datasheet:
ATLASEDGE.2   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Intel

:
Intel Quark

:
ARC, x86

:
-

:
-

:
Dev Board Intel Curie

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

The ATLASEDGE.2 is a Learning and Development Board delivers the performance and low-power consumption of the Intel® Curie™ module with the simplicity of arduino. It keeps the same robust form factor and peripheral list of the UNO with the addition of onboard Bluetooth LE capabilities and a 6-axis accelerometer/gyro to help you easily expand your creativity into the connected world. The module contains two tiny cores, an x86 (Quark) and a 32-bit ARC architecture core, both clocked at 32MHz. The Intel tool chain compiles your Arduino sketches optimally across both cores to accomplish the most demanding tasks. The RTOS for Intel Curie is still under development and new functions and features will be released in the near future. The 101 comes with 14 digital input/output pins (of which 4 can be used as PWM outputs), 6 analogue inputs, USB connector for serial communication and sketch upload, a power jack, an ICSP header with SPI signals and I²C dedicated pins.
  • Microcontroller: Intel Curie
  • Operating voltage: 3.3V (with 5V tolerant I/O)
  • Input voltage: 7-12V (with 20V limit)
  • Digital I/O pins: 14 (4 provide PWM output)
  • Analogue input pins: 8
  • DC current per I/O pin: 20mA
  • Flash memory: 196KB
  • SRAM: 24KB
  • Clock speed: 16MHz

Applications

Test & Measurement, Industrial

Also Known As

GTIN UPC EAN: 7640152112775

Associated Products

Compare Selected

No Longer Stocked

RM236.19

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM236.19
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.