You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

NH82801HBM S LB9A - 

CONTROLLER HUB, ICH8M, I/O, 82801HBM

NH82801HBM S LB9A - CONTROLLER HUB, ICH8M, I/O, 82801HBM

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
INTEL INTEL
Manufacturer Part No:
NH82801HBM S LB9A
Order Code:
1792483
See all Technical Docs

Product Overview

The NH82801HBM S LB9A is an I/O Controller Hub. Integrated serial ATA host controllers with independent DMA operation on up to six ports (desktop only) or three ports (mobile only) and AHCI support. Integrated IDE controller supports Ultra ATA100/66/33 (mobile only). USB host interface with support for up to ten USB ports, five UHCI host controllers, two EHCI high-speed USB 2.0 Host controllers.
  • ACPI Power Management Logic Support
  • Enhanced DMA Controller, Interrupt Controller and Timer Functions
  • Integrated 10/100/1000GbE MAC with System Defence
  • System Management Bus (SMBus) Specification, Version 2.0 with Additional Support for I²C Devices)
  • Supports Intel High Definition Audio
  • Supports Intel® Matrix Storage Technology
  • Low Pin Count (LPC) Interface
  • Firmware Hub (FWH) Interface Support
  • Serial Peripheral Interface (SPI) Support
  • Intel® Quiet System Technology (Desktop Only)

Applications

Computers & Computer Peripherals

Product Information

:
I/O Controller Hub
:
PCIe 1.1
:
BGA
:
676Pins
:
-
:
-
:
-
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

No Longer Stocked

RM100.42

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM100.42