You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 

ISL80020DEMO1Z - 

Demonstration Board , ISL80020 DC/DC Converter, Step Down, 2A, 1.8V Output

ISL80020DEMO1Z - Demonstration Board , ISL80020 DC/DC Converter, Step Down, 2A, 1.8V Output
ISL80020DEMO1Z - Demonstration Board , ISL80020 DC/DC Converter, Step Down, 2A, 1.8V Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL80020DEMO1Z
Order Code:
2838437

Product Overview

The ISL80020DEMO1Z from Intersil is a demonstration board for ISL80020 low quiescent current mode converter. The ISL80020 highly efficient, monolithic, synchronous step-down DC/DC converter uses peak current mode control architecture to allow very low duty cycle operation. It is configured in PWM mode operation for fast transient response which helps reduce the output noise and RF interference. The ISL80020DEMO1Z board is intended for use by individuals with requirements for point of load applications sourcing from 2.7V to 5.5V.
  • Small, compact design
  • Output voltage is 1.8V
  • Maximum output current is 2A
  • Switching frequency is 2MHz
  • Up to 95% peak efficiency
  • Negative current protection
  • Internal soft-start and soft-stop
  • Overcurrent, overtemperature, thermal protection and short circuit protection

Product Information

:
Intersil
:
ISL80020
:
Power Management
:
Synchronous Buck Converter
:
Demo Board ISL80020
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2 In stock

2 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/13/20

RM115.67

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM115.67