You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISL8215MEVAL2Z - 

Evaluation Board, ISL8215M DC/DC Converter, 15A, 3.3V Output

ISL8215MEVAL2Z - Evaluation Board, ISL8215M DC/DC Converter, 15A, 3.3V Output
ISL8215MEVAL2Z - Evaluation Board, ISL8215M DC/DC Converter, 15A, 3.3V Output

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL8215MEVAL2Z
Order Code:
2838440

Product Overview

The ISL8215MEVAL2Z from Intersil is an ISL8215M evaluation board. The ISL8215M is a single channel synchronous step-down power supply, capable of delivering up to 15A of continuous current and optimized for high power density applications without the need for airflow or heatsink. This evaluation board is a 1.8inch x 3inch 4-layer FR4 board with 2oz copper on all layers. It is based on a valley current mode PWM control scheme with VIN feed forward which provides a fast transient response and excellent loop stability. The board programs switching frequencies up to 2MHz with the additional option of synchronizing to an external clock through the SYNC pin.
  • Wide input voltage range from 7V to 42V
  • Adjustable output voltage from 0.6V to 12V with ±1.5% accuracy over line, load and temperature
  • Up to 96.5% conversion efficiency
  • High light load efficiency with pulse skipping DEM operation
  • Programmable soft-start with output voltage tracking
  • Output voltage tracking that can be implemented through the SS/TRK pin
  • Pre-bias output start-up
  • External frequency synchronization up to 1MHz
  • Dedicated enable pin and PGOOD indicator
  • UVLO, programmable overcurrent, overvoltage and over-temperature

Product Information

:
Intersil
:
ISL8215M
:
Power Management
:
Step Down DC / DC Controller
:
Eval Board ISL8215M
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

Awaiting Delivery

Available for backorder to lead times shown

 
Check Stock & Lead Times

More stock available week commencing 12/30/19

Contact me when back in stock

RM419.30

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM419.30