You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

 
 
Low

ISL85003EVAL2Z - 

Evaluation Boards, ISL85003FRZ & ISL85003AFR Synchronous Buck Regulators, 3A, 4.5V to 18V Vin

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RENESAS RENESAS
Manufacturer Part No:
ISL85003EVAL2Z
Order Code:
2728496
Product Range
ISL85003 Series
Technical Datasheet:
ISL85003EVAL2Z   Datasheet
See all Technical Docs

Product Overview

The ISL85003EVAL2Z from Intersil is an ISL85003FRZ evaluation board. The board is used to evaluate the performance of the ISL85003 high efficiency synchronous buck regulator offered in a 4x3mm dual flat no lead (DFN) package. This demonstration board is intended for use for point-of-load applications sourcing from 4.5V to 18V. Typical applications include network and communication equipment, industrial process control, multi function printers, point of load regulators, standard 12V rail supplies and embedded computing.
  • Continuous output current up to 3A
  • Up to 3A output current
  • Efficiency up to 95%
  • Integrated boot diode with undervoltage detection
  • Current mode control
  • Open drain PG window comparator
  • Operating junction temperature range from -40°C to +125°C
  • External synchronization up to 2MHz
  • 500KHz switching frequency option, internal or external compensation options, DCM/CCM
  • Switch selectable EN (enabled/disabled), switch selectable mode (auto-DCM/forced-PWM)

Applications

Power Management, Communications & Networking, Industrial

Product Information

:
Intersil
:
ISL85003
:
Power Management - Voltage Regulator
:
Synchronous Buck Regulator
:
Evaluation Board ISL85003
:
ISL85003 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

3 In stock

3 available for 3 - 4 business days delivery
 
Check Stock & Lead Times

More stock available week commencing 1/6/20

RM339.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM339.78