You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

MPU-6000

MEMS Module, MotionTracking Series, 3-Axis Gyroscope/Accelerometer, ±16g, 2.375 V to 3.46 V, QFN-24

INVENSENSE MPU-6000
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
MPU-6000
Order Code:
1862383
Product Range
MPU-60X0
Technical Datasheet:
MPU-6000   Datasheet
See all Technical Docs

Product Range Selector (MPU-60X0)

See all from this product range

Product Overview

The MPU-6000 incorporates InvenSense's MotionFusion and run-time calibration firmware that enables manufacturers to eliminate the costly and complex selection, qualification, and system level integration of discrete devices in motion-enabled products, and guarantees that sensor fusion algorithms and calibration procedures deliver optimal performance for consumers. The MPU-6000 device combines a 3-axis gyroscope and a 3-axis accelerometer on the same silicon die together with an onboard Digital Motion Processor (DMP) capable of processing complex 9-axis MotionFusion algorithms. The parts' integrated 9-axis MotionFusion algorithms access external magnetometers or other sensors through an auxiliary master I2C bus, allowing the devices to gather a full set of sensor data without intervention from the system processor.
  • User-programmable digital filters for gyroscope, accelerometer, and temp sensor
  • Digital-output temperature sensor
  • 9-Axis MotionFusion by the on-chip Digital Motion Processor (DMP)
  • Auxiliary master I2C and SPI bus for reading data from external sensors
  • Minimal cross-axis sensitivity between the accelerometer and gyroscope axes
  • MEMS structure hermetically sealed and bonded at wafer level
  • 10,000 g shock tolerant
  • 400kHz Fast Mode I2C for communicating with all registers
  • User-programmable interrupts
  • Orientation detection and signalling
  • 1MHz SPI serial interface for communicating with all registers
  • 20MHz SPI serial interface for reading sensor and interrupt registers

Applications

Consumer Electronics, Sensing & Instrumentation, System Monitoring, Robotics, Automation & Process Control

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Tri-Axis Gyroscope, Tri-Axis Accelerometer

:
2.375V

:
3.46V

:
QFN

:
24Pins

:
± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s

:
± 2g, ± 4g, ± 8g

:
MPU-60X0

:
MSL 3 - 168 hours
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel
Packaging type Cut Tape
 
Additional packaging options available
Re-reel (minimum 10/reel):1862383RL Check stock

No Longer Manufactured

RM46.94

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM46.94
Promotional price
Contract Price
Web only price
Web only contract price
 
5+ RM42.20
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.