You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

FS5.0.1L.195

Flow Sensor, Gas, FS5 Series, Thermal, 0 to 100 m/s

IST INNOVATIVE SENSOR TECHNOLOGY FS5.0.1L.195
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
FS5.0.1L.195
Order Code:
1778049
Product Range
FS5 Series
Technical Datasheet:
FS5.0.1L.195   Datasheet
See all Technical Docs

Product Range Selector (FS5 Series)

See all from this product range

Product Overview

The FS5.0.1L.195 from IST Innovative Sensor Technology is a thermal mass flow sensor for various gas flow applications. Thermal mass flow sensors utilize heat transfer principles to determine the flow velocity of the gas. As gas passes across the sensor, heat is carried from the sensor to the medium. This relationship is dependent upon the flow rate. As flow increases, so does the amount of heat that is transferred. By knowing the temperature of the medium, the flow rate can be determined from the amount of voltage compensation needed to maintain a constant temperature differential.
  • Simple signal processing and calibration
  • No mechanical moving components
  • Excellent reproducibility
  • Excellent long term stability
  • Bare sensor element resists up to +450°C
  • Stable platinum technology
  • Measuring range 0m/s to 100m/s
  • Temperature range from -20°C to 150°C
  • 3 pins, AWG 30/7, stranded wire, insulated with PTFE
  • Response sensitivity is 0.01m/s and response time is 2sec

Applications

Sensing & Instrumentation, Automotive, Medical, Automation & Process Control, System Monitoring

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-

:
-

:
-

:
2V

:
5V

:
3%

:
-

:
FS5 Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

RM88.03

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM88.03
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM84.90
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM81.95
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --