You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

LINPICCO (TM) BASIC A05

Humidity Sensor, LinPicco™ Basic Series, Capacitive, 0% to 100% RH, 3 %, 0 to 5 V Output

IST INNOVATIVE SENSOR TECHNOLOGY LINPICCO (TM) BASIC A05
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
LINPICCO (TM) BASIC A05
Order Code:
9596119
Product Range
LinPicco Axxx Basic Series
See all Technical Docs

Product Range Selector (LinPicco Axxx Basic Series)

See all from this product range

Product Overview

The LINPICCO (TM) BASIC A05 is a Capacitive-humidity Module with calibrated and linearized analogue output signal. LinPicco series provides a plug and play module for humidity and temperature measurements. The module is fully calibrated, has an analogue output signal and is temperature compensated. Additionally, no extra software is needed. The principle of the module is a capacitive change which is transformed in to an electrical signal. The signal is being processed by an integrated component and afterwards put out as an analogue output.
  • Precise humidity measurement
  • Fully calibrated
  • Very low drift due to wide sensor area
  • PCB moisture protected
  • Various analogue output signals
  • Easy to integrate

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
Analogue

:
8VDC

:
32VDC

:
Connector

:
-

:
-

:
-25°C

:
85°C

:
3%

:
0% to 100% Relative Humidity

:
-

:
LinPicco Axxx Basic Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Manufactured

RM122.51

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM122.51
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM119.25
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM115.34
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --