You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P0K1.232.4W.K.010

RTD Sensor, 1/10DIN, -200 °C, +400 °C, 100 ohm, 400°C Series

IST INNOVATIVE SENSOR TECHNOLOGY P0K1.232.4W.K.010
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P0K1.232.4W.K.010
Order Code:
2191849
Product Range
400°C Series
See all Technical Docs

Product Range Selector (400°C Series)

See all from this product range

Product Overview

The P0K1.232.4W.K.010 is a platinum Temperature Sensor with 1/10 DIN accuracy. Temperature sensors are produced with different technologies to fit specific application requirements. Thin-film temperature sensor exhibit a very short response time due to their low thermal mass.
  • Fast response time
  • Vibration and temperature shock resistant
  • Excellent long-term stability
  • Low self-heating
  • Simple interchangeability

Applications

Sensing & Instrumentation

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-200°C

:
+400°C

:
100ohm

:
400°C Series

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

56 In stock Need more?

56 UK stock for 3-4 days delivery

RM97.47

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM97.47
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --