You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

P0K1.232.6W.Y.010

RTD Sensor, Class Y, -200 °C, +600 °C, 100 ohm

IST INNOVATIVE SENSOR TECHNOLOGY P0K1.232.6W.Y.010
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
P0K1.232.6W.Y.010
Order Code:
1266928
See all Technical Docs

Product Overview

The P0K1.232.6W.Y.010 is a precise platinum thin-film Temperature Sensor with combination of knowledge in the field of sensor technology and perfectly matched materials. It shows an excellent long-term stability and resistance to thermal shock at temperatures up to a maximum of 600°C. The chip dimensions of 2 x 2.3mm (length x width) are available on the basis value of 100, 500 and 1000R at DIN EN 60751 tolerance class or better.
  • Wide temperature operating range
  • Resistance to thermal shock
  • Excellent long-term stability
  • Easy interchangeability

Applications

Sensing & Instrumentation, Industrial

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
-200°C

:
+600°C

:
100ohm

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

No Longer Stocked

RM30.17

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM30.17
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM28.87
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --