You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
CA06COME18-8SW
Circular Connector, CA-COM Series, Straight Plug, 8 Contacts, Solder Socket, Threaded, 18-8
- Manufacturer:
- ITT CANNON ITT CANNON
- Manufacturer Part No:
- CA06COME18-8SW
- Order Code:
- 1731268
- Product Range
- CA-COM Series, MIL-DTL-5015 Series Equivalent
- Technical Datasheet:
- CA06COME18-8SW Datasheet
Product Range Selector (CA-COM Series, MIL-DTL-5015 Series Equivalent)
See all from this product rangeProduct Overview
- Threaded coupling, quick mating
- Secured locking system
- 500 mating cycles, IP67 environmental resistance
- Operating temperature range of -55°C to +125°C
- Insulation resistance is > 1000Mohm
- Resilient polychloroprene (neoprene) insulator
- Moisture and corrosion resistant
- Operating voltage is 50VAC
- Aluminium alloy body material with zinc die-cast, nickel plating
- Copper alloy solder socket contacts with silver plating
Applications
Commercial, Industrial
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- CA-COM Series
- :
- Straight Plug
- :
- 8Contacts
- :
- Solder Socket
- :
- Threaded
- :
- 18-8
- :
- Aluminium Alloy Body
- :
- Zinc Die Cast, Nickel
- :
- Copper Alloy
- :
- Silver
- :
- W
- :
- Environmentally Sealed
- :
- MIL-DTL-5015 Series
Technical Docs (2)
Available for back order
Supplier Direct Ship
Non-Cancellable / Non Returnable
Sorry we currently don't know when this stock will be available but you can reserve it now by placing it on back order
Pricing is unavailable. Please contact customer services.
- Price for:
- Each
Quantity | Price | Your Price |
---|---|---|
1+ | RM258.81 | |
10+ | RM218.83 | |
25+ | RM203.55 | |
50+ | RM192.95 | |
100+ | RM184.28 |
Pricing is unavailable. Please contact customer services.