You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

100X14X105MV4T

SMD Multilayer Ceramic Capacitor, 1 µF, 10 V, 0603 [1608 Metric], ± 20%, X5R, X2Y Series

JOHANSON DIELECTRICS 100X14X105MV4T

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
100X14X105MV4T
Order Code:
1886135
Product Range
X2Y Series
Technical Datasheet:
100X14X105MV4T   Datasheet
See all Technical Docs

Product Range Selector (X2Y Series)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
1µF

:
10V

:
0603 [1608 Metric]

:
± 20%

:
X5R

:
X2Y Series

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

Product Overview

X2Y® filter capacitor employs a unique, patented low inductance design featuring two balanced capacitor which is immune to temperature, voltage and aging performance differences. It offers superior decoupling and EMI filtering performance, virtually eliminate parasitics and can replace multiple capacitors and inductors saving board space and reducing assembly costs. It is used in amplifier filter and decoupling, high speed data filtering, EMC I/O filtering, FPGA / ASIC / µ-P decoupling and DDR memory decoupling.
  • Suitable for EMI suppression or decoupling
  • Differential and common mode attenuation
  • Matched capacitance line to ground, both lines
  • Low inductance due to cancellation effect
Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1886135RL Check stock

830 In stock

830 available for 3 - 4 business days delivery

Available until stock is exhausted

RM4.01

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM4.01
Promotional price
Contract Price
Web only price
Web only contract price
 
50+ RM3.31
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM2.77
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
10 (Cut Tape 1886135) x 4.01 = RM40.10
Total Price: RM40.10
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange