You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

160R15X106KV4E

SMD Multilayer Ceramic Capacitor, TANCERAM®, 10 µF, 16 V, 0805 [2012 Metric], ± 10%, X5R

JOHANSON DIELECTRICS 160R15X106KV4E

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
160R15X106KV4E
Order Code:
1886104
Technical Datasheet:
160R15X106KV4E   Datasheet
See all Technical Docs

Alternatives for 160R15X106KV4E

Compare Selected (0) Show all similar products
Manufacturer Part Number
Order Code
Manufacturer / Description
Availability
Price For
Quantity
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add
     

Each (Supplied on Cut Tape)

Pricing is unavailable. Please contact customer services.

  More Pricing...

Restricted Item Add

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
10µF

:
16V

:
0805 [2012 Metric]

:
± 10%

:
X5R

:
-

:
-55°C

:
85°C

:
-

:
MSL 1 - Unlimited
Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (1)

Product Overview

The 160R15X106KV4E is a TANCERAM® Chip Capacitor with X5R dielectric and 100% tin-plated (matte) nickel barrier termination. The chip capacitor can replace tantalum capacitor in many applications and offer several key advantages over traditional tantalums. Because TANCERAM® capacitor exhibit extremely low ESR, equivalent circuit performance can often be achieved using considerably lower capacitance values. Low DC leakage reduces current drain, extending the battery life of portable products. TANCERAM® high DC breakdown voltage ratings offer improved reliability and eliminate large voltage de-rating common when designing with tantalums. It is suitable for switching power supply smoothing (input/output), DC/DC converter smoothing (input/output), backlighting inverters and general digital circuits.
  • Low ESR
  • High surge voltage
  • Reduced chip size
  • High insulation resistance
  • Low DC leakage
  • Non-polarized devices
  • Improved reliability
  • High ripple current

Applications

Power Management, Industrial

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1886104RL Check stock

No Longer Stocked

RM3.89

Pricing is unavailable. Please contact customer services.

Price for:
Each (Supplied on Cut Tape)
Multiple: 10 Minimum: 10
Quantity Price Your Price
 
 
10+ RM3.89
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Back Order Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Customer Q&A Exchange