You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

415-0032-MM150

RF / Coaxial Cable Assembly, 90° SMA Plug to 90° SMA Plug, RG316, 50 ohm, 5.9 ", 150 mm, White

JOHNSON - CINCH CONNECTIVITY 415-0032-MM150
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
415-0032-MM150
Order Code:
2848089
Technical Datasheet:
415-0032-MM150   Datasheet
See all Technical Docs

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
90° SMA Plug to 90° SMA Plug

:
RG316

:
50ohm

:
5.9"

:
150mm

:
White

:
-

Find similar products Choose and modify the attributes above to find similar products.

Technical Docs (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

The 415-0032-MM150 from Johnson - Cinch Connectivity is a is a SMA right angle plug to SMA right angle plug RF cable assembly. This SMA cable assembly is made with SMA connectors on both ends. SMA connectors are semi-precision, sub-miniature, high frequency connectors that offer reliable broadband performance. SMA connectors feature a thread-on interface that offers high mechanical strength, high durability and low VSWR.
  • Standard cable length is 5.9" and metric cable length is 150mm
  • Cable type is RG-316
  • Impedance is 50 ohm and frequency is 4GHz
  • Dielectric withstanding voltage is 750VRMS and working voltage is 250VRMS

Available for back order

More stock available to supplier lead times which is approximately 1/10/22

Notify me when back in stock

RM133.94

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ RM133.94
Promotional price
Contract Price
Web only price
Web only contract price
 
10+ RM120.92
Promotional price
Contract Price
Web only price
Web only contract price
 
25+ RM115.81
Promotional price
Contract Price
Web only price
Web only contract price
 
250+ RM109.30
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --